100DP2T6B11M2RE

Heilind Number:ESW100DP2T6B11M2RE
Manufacturer:E-Switch
Manufacturer Number:100DP2T6B11M2RE
ECAD Model:
3D Model

Description:

100DP2T6B11M2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP2T6B11M2RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T122051
SKU:ESW100DP2T6B11M2RE

Detailed Description

Introducing the 100DP2T6B11M2RE Toggle Switch, a versatile and reliable component designed for seamless panel mounting. Engineered for efficiency and performance, this switch boasts RoHS compliance, ensuring environmental responsibility. With a rated voltage of 20 VAC and 20 VDC, it offers exceptional versatility for various applications. The DPDT contact configuration guarantees optimal connectivity, while the flat actuator design with anti-rotation feature enhances user experience. Operating smoothly at temperatures ranging from -30 to 85 °C, it is suited for both indoor and outdoor use. The panel cut-out diameter of 6.35 mm allows for easy installation. Whether for commercial or industrial use, the 100DP2T6B11M2RE Toggle Switch delivers precision control and durability. Elevate your projects with this high-quality switch, a must-have in the world of electronics.