100DP2T7B13M1QE

Heilind Number:ESW100DP2T7B13M1QE
Manufacturer:E-Switch
Manufacturer Number:100DP2T7B13M1QE
ECAD Model:
3D Model

Description:

100DP2T7B13M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP2T7B13M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:13 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T121016
SKU:ESW100DP2T7B13M1QE

Detailed Description

Introducing the 100DP2T7B13M1QE, a high-quality toggle switch designed for seamless panel mounting applications. With RoHS compliance and a durable construction, this switch guarantees both performance and environmental responsibility. Part of the 100 series, it boasts a 5A amperage rating and operates at a versatile range of 28VDC and 120VAC. Featuring a practical On-(On) switch function and DPDT contact configuration, it offers reliable control for various systems. The toggle actuator, measuring 13mm in length, ensures easy operation. With a solder termination type and panel cut-out diameter of 11.91mm, installation is a breeze. Suitable for a wide range of industrial and commercial uses, this toggle switch is a dependable choice for your electrical control needs.