100DP2T7B13M3RE

Heilind Number:ESW100DP2T7B13M3RE
Manufacturer:E-Switch
Manufacturer Number:100DP2T7B13M3RE
ECAD Model:
3D Model

Description:

100DP2T7B13M3RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP2T7B13M3RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:13 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T121048
SKU:ESW100DP2T7B13M3RE

Detailed Description

Introducing the 100DP2T7B13M3RE, a high-performance panel mount toggle switch that seamlessly combines reliability with eco-friendly design. With RoHS compliance assured, this switch is not only efficient but also environmentally responsible. Operating at a maximum amperage of .4 VA and a rated voltage of 20 VAC/20 VDC, it guarantees optimal performance in a variety of applications. The durable toggle actuator, measuring 13mm in length, offers a tactile and responsive switching experience. Featuring a DPDT contact configuration and quick-connect termination, it ensures secure and efficient connectivity. Engineered for precision, this switch is perfect for demanding environments with its operating temperature range of -30 to 85°C. Upgrade your control systems with the 100DP2T7B13M3RE, where quality and sustainability meet innovation.