100DP3K2B25M1QE

Heilind Number:ESW100DP3K2B25M1QE
Manufacturer:E-Switch
Manufacturer Number:100DP3K2B25M1QE
ECAD Model:
3D Model

Description:

100DP3K2B25M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3K2B25M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Lever (Locking)
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:14.73 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T116005
SKU:ESW100DP3K2B25M1QE

Detailed Description

Introducing the 100DP3K2B25M1QE, a versatile and reliable Toggle Switch designed for a variety of applications. With a sleek Panel Mount design and RoHS compliance, this switch is not only efficient but environmentally friendly. The Lever (Locking) actuator ensures secure operation, while the DPDT contact configuration offers enhanced connectivity. Rated for 28VDC and 120VAC, this switch guarantees optimal performance. The On-Off-On switch function provides flexibility in usage. Its durable construction and operating temperature range of -30 to 85°C make it suitable for diverse environments. Ideal for professionals in need of a high-quality switch solution, the 100DP3K2B25M1QE (also known as T116005) is the perfect choice.