100DP3T1B1M2RE

Heilind Number:ESW100DP3T1B1M2RE
Manufacturer:E-Switch
Manufacturer Number:100DP3T1B1M2RE
ECAD Model:
3D Model

Description:

100DP3T1B1M2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T1B1M2RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T110026
SKU:ESW100DP3T1B1M2RE

Detailed Description

Introducing the 100DP3T1B1M2RE Toggle Switch, a cutting-edge panel mount solution that combines premium performance with eco-friendly design. This sleek switch, also known as T110026, is part of the Series 100 lineup, boasting a low amperage rating of .4 VA for efficient energy use. With RoHS compliance, it's not only high-functioning but environmentally conscious as well. The rugged toggle actuator provides tactile feedback, ensuring reliable operation in industrial settings. Featuring a DPDT contact configuration and On-Off-On switch function, it allows for versatile control options. Its rated voltage of 20 VAC and 20 VDC guarantees compatibility with a wide range of applications. The PC Pin termination type simplifies installation, while the 6.35 mm circular panel cut-out diameter offers a perfect fit. Operating flawlessly in temperatures ranging from -30 to 85 °C, this switch is built to withstand harsh conditions. Whether for commercial, industrial, or personal use, the 100DP3T1B1M2RE is the ultimate choice for quality and performance in toggle switches.