100DP3T1B1VS2QE

Heilind Number:ESW100DP3T1B1VS2QE
Manufacturer:E-Switch
Manufacturer Number:100DP3T1B1VS2QE
ECAD Model:
3D Model

Description:

100DP3T1B1VS2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T1B1VS2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T123064
SKU:ESW100DP3T1B1VS2QE

Detailed Description

Introducing the 100DP3T1B1VS2QE Toggle Switch, a versatile and reliable component designed for seamless panel mounting. With RoHS compliance, this switch guarantees environmental friendliness without compromising on performance. Boasting a 5A rating and dual 28VDC/120VAC compatibility, it offers robust power control capabilities. The DPDT contact configuration ensures efficient switching, while the On-Off-On function allows for versatile usage. Featuring a sturdy toggle actuator and PC pin termination, installation is a breeze. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is suitable for a wide range of applications. With its 10.41mm actuator length and circular 6.35mm panel cut-out diameter, it combines convenience with precision. Trust in the 100DP3T1B1VS2QE for dependable performance in your electronic systems.