100DP3T1B2VS2QE

Heilind Number:ESW100DP3T1B2VS2QE
Manufacturer:E-Switch
Manufacturer Number:100DP3T1B2VS2QE
ECAD Model:
3D Model

Description:

T121080

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T1B2VS2QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:10.41 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T121080
SKU:ESW100DP3T1B2VS2QE

Detailed Description

Introducing the 100DP3T1B2VS2QE Toggle Switch, a high-performance component designed for optimal functionality in electronic systems. Compliant with RoHS standards, this switch ensures environmental responsibility without compromising on quality. Part of the 100 series, it boasts a durable construction and a 5A amperage rating, making it suitable for a wide range of applications. Featuring a convenient through-hole mount type and a versatile DPDT contact configuration, it offers reliable performance in diverse settings. The On-Off-On switch function, along with a rated voltage of 28VDC and 120VAC, guarantees seamless operation. With an operating temperature range of -30 to 85°C, this toggle switch is built to withstand harsh conditions, making it an essential choice for professionals in the field. Elevate your electronic projects with the 100DP3T1B2VS2QE, the perfect fusion of innovation and reliability.