100DP3T1B2VS2RE

Heilind Number:ESW100DP3T1B2VS2RE
Manufacturer:E-Switch
Manufacturer Number:100DP3T1B2VS2RE
ECAD Model:
3D Model

Description:

T121081

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T1B2VS2RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:10.41 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T121081
SKU:ESW100DP3T1B2VS2RE

Detailed Description

Introducing the T121081 Toggle Switch, a versatile and reliable component perfect for a wide range of applications. This RoHS-compliant switch, with SKU 100DP3T1B2VS2RE, offers a seamless On-Off-On switch function, making it ideal for controlling multiple circuits with ease. Featuring a DPDT contact configuration, it ensures efficient connectivity. The 20 VAC and 20 VDC rated voltage, along with a .4 VA amperage, guarantee optimum performance. Its Through Hole mount type and PC Pin(s) termination provide secure and hassle-free installation. Crafted for durability, this switch operates flawlessly in temperatures ranging from -30 to 85 °C. With its sleek design and high-quality construction, the T121081 Toggle Switch is a must-have in any electronic setup.