100DP3T1B2VS3QE

Heilind Number:ESW100DP3T1B2VS3QE
Manufacturer:E-Switch
Manufacturer Number:100DP3T1B2VS3QE
ECAD Model:
3D Model

Description:

100DP3T1B2VS3QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T1B2VS3QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T123042
SKU:ESW100DP3T1B2VS3QE

Detailed Description

Introducing the 100DP3T1B2VS3QE Toggle Switch, a versatile and reliable component for your electronic projects. With a sleek Through Hole mount type and robust PC Pin termination, this switch ensures easy installation and secure connectivity. Featuring a Double Pole Double Throw (DPDT) contact configuration, it offers precise control over your circuitry. The On-Off-On switch function allows for convenient toggling between different modes. Rated for 5A at 28VDC and 120VAC, it guarantees efficient power management. RoHS compliant and designed for durability, this switch operates flawlessly in temperatures ranging from -30 to 85°C. Trust in the 100DP3T1B2VS3QE for seamless performance in your applications.