100DP3T1B3M2QE

Heilind Number:ESW100DP3T1B3M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP3T1B3M2QE
ECAD Model:
3D Model

Description:

100DP3T1B3M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T1B3M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.19 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T123014
SKU:ESW100DP3T1B3M2QE

Detailed Description

Introducing the 100DP3T1B3M2QE, a versatile and reliable Toggle Switch designed for high-performance applications. With RoHS compliance ensuring environmental responsibility, this switch guarantees both functionality and sustainability. Operating at a rated voltage of 28 VDC and 120 VAC, it offers seamless power control. The DPDT contact configuration and On-Off-On switch function provide precise and customizable operation. Featuring a sturdy Panel Mount design and PC Pin termination type, installation is convenient and secure. The compact actuator, boasting a length of 12.19 mm, allows for easy toggling. Built to withstand extreme conditions, this switch has an operating temperature range of -30 to 85 °C, making it ideal for a wide range of environments. Whether for industrial machinery, electronics, or automotive systems, the 100DP3T1B3M2QE is the perfect choice for seamless power management.