100DP3T1B3M2QEH

Heilind Number:ESW100DP3T1B3M2QEH
Manufacturer:E-Switch
Manufacturer Number:100DP3T1B3M2QEH
ECAD Model:
3D Model

Description:

ST123014

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T1B3M2QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.19 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST123014
SKU:ESW100DP3T1B3M2QEH

Detailed Description

Introducing the ST123014 Toggle Switch, a reliable and versatile component designed for seamless panel mount installation. With a sturdy build and RoHS compliance, this switch ensures both durability and environmental responsibility. Its DPDT contact configuration and On-Off-On switch function offer precise control, while the 5A amperage and dual rated voltage of 28VDC and 120VAC make it suitable for a wide range of applications. The 12.19mm actuator length and easy PC pin termination further enhance its usability. Operating flawlessly within a temperature range of -30 to 85°C, the ST123014 is a dependable choice for various electrical systems. Experience quality and performance with this essential toggle switch.