100DP3T1B4M7QE

Heilind Number:ESW100DP3T1B4M7QE
Manufacturer:E-Switch
Manufacturer Number:100DP3T1B4M7QE
ECAD Model:
3D Model

Description:

MINIATURE TOGGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T1B4M7QE
Series:100
Amperage:5 A
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:12.19 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T123004
SKU:ESW100DP3T1B4M7QE

Detailed Description

Introducing the 100DP3T1B4M7QE, a versatile MINIATURE TOGGLE switch designed for precision control applications. With a compact form factor and RoHS compliance, this switch offers environmentally friendly functionality. Part of the 100 series, it boasts a robust construction and a reliable amperage rating of 5A, making it suitable for a wide range of electronic devices. Featuring multiple mounting options including Through Hole, Right Angle, and Vertical, installation is convenient in any configuration. The Toggle switch type, along with an On-Off-On switch function, provides seamless operation. Its DPDT contact configuration ensures efficient connectivity. Rated for use at 28 VDC and 120 VAC, this switch is ideal for both low and high voltage systems. The actuator length of 12.19mm offers easy actuation, while PC Pin termination type guarantees secure connections. Operating within a temperature range of -30 to 85 °C, it maintains reliable performance in various environments. Elevate your switching solutions with the 100DP3T1B4M7QE, a premium choice for quality and functionality.