100DP3T1B9M1QE

Heilind Number:ESW100DP3T1B9M1QE
Manufacturer:E-Switch
Manufacturer Number:100DP3T1B9M1QE
ECAD Model:
3D Model

Description:

100DP3T1B9M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T1B9M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T123031
SKU:ESW100DP3T1B9M1QE

Detailed Description

Introducing the 100DP3T1B9M1QE Toggle Switch, a versatile and reliable panel-mounted solution for your electrical control needs. With a sleek design and RoHS compliance, this switch guarantees both performance and environmental responsibility. The DPDT contact configuration ensures efficient power transfer, while the On-Off-On switch function provides flexibility in operation. Rated for 5A at 28VDC and 120VAC, it's suitable for a wide range of applications. The sturdy solder termination type and panel cut-out diameter of 6.35mm make installation a breeze. Whether you're designing for industrial machinery or consumer electronics, the 100DP3T1B9M1QE is the perfect choice for seamless and dependable switching, even in harsh environments with an operating temperature range of -30 to 85°C. Elevate your projects with this high-quality toggle switch.