100DP3T1B9M1QEH

Heilind Number:ESW100DP3T1B9M1QEH
Manufacturer:E-Switch
Manufacturer Number:100DP3T1B9M1QEH
ECAD Model:
3D Model

Description:

ST123031

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T1B9M1QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:10.41 mm
Switch Function:On-Off-On
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST123031
SKU:ESW100DP3T1B9M1QEH

Detailed Description

Introducing the ST123031, a versatile and reliable toggle switch designed for a wide range of applications. This panel-mount switch, with a sleek design and compact size, is perfect for use in control panels, machinery, and electronic devices. Its DPDT contact configuration ensures efficient power control, while the On-Off-On switch function offers flexibility in operation. Rated for 5A at 28VDC and 120VAC, this switch guarantees robust performance. With RoHS compliance and an operating temperature range of -30 to 85°C, it prioritizes both environmental responsibility and reliability. The solder termination type and circular panel cut-out make installation a breeze. Trust the ST123031 for seamless and durable switching in any project.