100DP3T2B1M2QE

Heilind Number:ESW100DP3T2B1M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP3T2B1M2QE
ECAD Model:
3D Model

Description:

100DP3T2B1M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T2B1M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T124014
SKU:ESW100DP3T2B1M2QE

Detailed Description

Introducing the 100DP3T2B1M2QE Toggle Switch, a reliable and versatile component designed for seamless panel mounting. Featuring RoHS compliance and a sleek panel cut-out diameter of 6.35mm, this switch offers easy installation in a variety of applications. With a rated amperage of 5A and operating voltage of 28VDC or 120VAC, it ensures efficient power control. The DPDT contact configuration guarantees reliable performance, while the On-Off-On switch function allows for versatile operation. Built to withstand harsh environments, this switch has an operating temperature range of -30 to 85°C. Trust in the 100DP3T2B1M2QE for high-quality toggle switching in your projects.