100DP3T2B1M2QEH

Heilind Number:ESW100DP3T2B1M2QEH
Manufacturer:E-Switch
Manufacturer Number:100DP3T2B1M2QEH
ECAD Model:
3D Model

Description:

ST124014

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T2B1M2QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST124014
SKU:ESW100DP3T2B1M2QEH

Detailed Description

Introducing the 100DP3T2B1M2QEH Toggle Switch, a versatile and reliable panel-mounted solution perfect for various electronic applications. With a sturdy construction and RoHS compliance, this switch guarantees both durability and environmental friendliness. Featuring a Double Pole Double Throw (DPDT) configuration and a 5A amperage rating, it ensures efficient power control. The switch’s ergonomic Toggle actuator, with a 5.08mm length, offers easy and precise operation. Boasting a panel cut-out diameter of 6.35mm and PC Pin termination, installation is a breeze. Rated for 28VDC and 120VAC, it suits a wide range of voltage requirements. The On-Off-On switch function provides versatility in usage. Operating flawlessly in temperatures ranging from -30 to 85°C, it’s suitable for diverse environments. Trust in the ST124014 for quality performance in your projects.