100DP3T2B2M7QE

Heilind Number:ESW100DP3T2B2M7QE
Manufacturer:E-Switch
Manufacturer Number:100DP3T2B2M7QE
ECAD Model:
3D Model

Description:

T123212

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T2B2M7QE
Series:100
Amperage:5 A
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:5.08 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T123212
SKU:ESW100DP3T2B2M7QE

Detailed Description

Introducing the 100DP3T2B2M7QE Toggle Switch, a versatile and reliable component for your electronic projects. With RoHS compliance and a sturdy construction, this switch guarantees both performance and environmental responsibility. Its DPDT contact configuration and On-Off-On switch function offer flexibility in controlling circuits, while the 5A amperage and dual rated voltage of 28VDC and 120VAC ensure compatibility with a wide range of applications. Designed for easy installation, the 100DP3T2B2M7QE features Through Hole, Right Angle, and Vertical mount options, with PC Pin termination for secure connectivity. Operable in temperatures ranging from -30 to 85°C, this switch is built to withstand challenging environments. Trust in the 100DP3T2B2M7QE for efficient and durable switching solutions.