100DP3T2B2M7RE

Heilind Number:ESW100DP3T2B2M7RE
Manufacturer:E-Switch
Manufacturer Number:100DP3T2B2M7RE
ECAD Model:
3D Model

Description:

T123211

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T2B2M7RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:5.08 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T123211
SKU:ESW100DP3T2B2M7RE

Detailed Description

Introducing the 100DP3T2B2M7RE Toggle Switch, a reliable and versatile component designed for various electronic applications. With a compact form factor and through-hole, right-angle, or vertical mounting options, this switch offers flexibility in installation. Featuring a durable construction and RoHS compliance, it ensures both performance and environmental responsibility. The DPDT contact configuration and On-Off-On switch function provide precise control, while the 20VAC/20VDC rated voltage and .4 VA amperage make it suitable for low-power circuits. Operating smoothly in temperatures ranging from -30 to 85°C, this switch guarantees consistent operation even in harsh environments. Trust in the 100DP3T2B2M7RE for your switching needs.