100DP3T2B3M2QEH

Heilind Number:ESW100DP3T2B3M2QEH
Manufacturer:E-Switch
Manufacturer Number:100DP3T2B3M2QEH
ECAD Model:
3D Model

Description:

ST123017

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T2B3M2QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:6.86 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST123017
SKU:ESW100DP3T2B3M2QEH

Detailed Description

Introducing the 100DP3T2B3M2QEH Toggle Switch, a versatile panel mount component designed for seamless operation in a variety of applications. With a robust construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. The ST123017, part of the 100 series, features a 5A amperage capacity and is suitable for handling up to 28VDC or 120VAC. Its durable toggle actuator, measuring 6.86mm in length, offers precise control, while the DPDT contact configuration ensures reliable connectivity. Ideal for On-Off-On functions, this switch is perfect for applications requiring versatile switching capabilities. With PC Pin termination and a circular panel cut-out diameter of 6.35mm, installation is convenient and secure. Operating smoothly in temperatures ranging from -30 to 85°C, this toggle switch guarantees performance even in challenging environments. Explore the 100DP3T2B3M2QEH and elevate your switching solutions.