100DP3T2B4M7QE

Heilind Number:ESW100DP3T2B4M7QE
Manufacturer:E-Switch
Manufacturer Number:100DP3T2B4M7QE
ECAD Model:
3D Model

Description:

TOGGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T2B4M7QE
Series:100
Amperage:5 A
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T123025
SKU:ESW100DP3T2B4M7QE

Detailed Description

Introducing the 100DP3T2B4M7QE, a versatile Toggle Switch designed for reliable performance in various applications. With RoHS compliance and a sturdy construction, this switch ensures both environmental responsibility and durability. Part of the 100 series, it boasts a 5A amperage rating, making it suitable for moderate power requirements. Available in Through Hole, Right Angle, and Vertical mount types, it offers flexibility in installation. Featuring a DPDT contact configuration and an On-Off-On switch function, it provides multiple operational possibilities. The actuator length of 6.86mm allows for easy and precise toggling. With a rated voltage of 28VDC and 120VAC, it meets diverse power supply needs. Suitable for a wide temperature range from -30 to 85°C, this toggle switch is reliable even in harsh environments. Whether for industrial machinery, electronic devices, or automotive systems, the 100DP3T2B4M7QE is the perfect choice for seamless control.