100DP3T2B4M7RE

Heilind Number:ESW100DP3T2B4M7RE
Manufacturer:E-Switch
Manufacturer Number:100DP3T2B4M7RE
ECAD Model:
3D Model

Description:

T123041

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T2B4M7RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T123041
SKU:ESW100DP3T2B4M7RE

Detailed Description

Introducing the 100DP3T2B4M7RE, a versatile and reliable Toggle Switch designed for seamless performance in various applications. With its RoHS compliance and durable construction, this switch guarantees both environmental responsibility and long-lasting functionality. Boasting a DPDT contact configuration and a rated voltage of 20 VAC/20 VDC, it ensures efficient power control. The On-Off-On switch function, operated by a 6.86mm actuator, offers easy and precise toggling. Whether mounted through hole, right angle, or vertical, its adaptability is unmatched. Ideal for use in a wide temperature range from -30 to 85°C, this toggle switch excels in both standard and challenging environments. Trust in the T123041 for quality, performance, and peace of mind.