100DP3T2B4VS2RE

Heilind Number:ESW100DP3T2B4VS2RE
Manufacturer:E-Switch
Manufacturer Number:100DP3T2B4VS2RE
ECAD Model:
3D Model

Description:

T123032

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T2B4VS2RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T123032
SKU:ESW100DP3T2B4VS2RE

Detailed Description

Introducing the 100DP3T2B4VS2RE, a versatile and reliable toggle switch designed for seamless integration in your electronic applications. This toggle switch, part of the 100 series, boasts a compact form factor and efficient through-hole mount type for easy installation. With a rated amperage of .4 VA and RoHS compliance, it ensures both performance and environmental responsibility. Featuring a durable DPDT contact configuration and a rugged construction, this switch guarantees long-term durability even in demanding environments. The On-Off-On switch function offers flexibility in operation, while the PC pin termination type simplifies connectivity. Operating flawlessly within a wide temperature range from -30 to 85°C, this switch is ideal for various industrial and commercial uses. Trust in the 100DP3T2B4VS2RE for efficient and dependable toggling functionality.