100DP3T3B1M1RE

Heilind Number:ESW100DP3T3B1M1RE
Manufacturer:E-Switch
Manufacturer Number:100DP3T3B1M1RE
ECAD Model:
3D Model

Description:

100DP3T3B1M1RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T3B1M1RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:13.97 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T121149
SKU:ESW100DP3T3B1M1RE

Detailed Description

Introducing the 100DP3T3B1M1RE, a versatile and reliable Toggle Switch that guarantees seamless operation in various applications. With RoHS compliance and a sleek panel mount design, this switch is not only high-performing but also environmentally friendly. Its DPDT contact configuration ensures efficient power transfer, while the On-Off-On switch function offers flexibility in operation. Rated for 20 VAC and 20 VDC, it can handle a wide range of voltages with ease. The solder termination type ensures secure connections, while the rugged construction and operating temperature range of -30 to 85°C make it suitable for even the most demanding environments. Perfect for use in industrial, automotive, or electronic settings, the 100DP3T3B1M1RE is a must-have component for any project requiring precise and dependable toggle switching.