100DP3T3B2VS3QE

Heilind Number:ESW100DP3T3B2VS3QE
Manufacturer:E-Switch
Manufacturer Number:100DP3T3B2VS3QE
ECAD Model:
3D Model

Description:

100DP3T3B2VS3QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T3B2VS3QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:13.97 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T123065
SKU:ESW100DP3T3B2VS3QE

Detailed Description

Introducing the 100DP3T3B2VS3QE Toggle Switch, a versatile and reliable component for your electronic assemblies. With RoHS compliance ensuring environmental responsibility, this switch is not only efficient but also eco-friendly. Part of the 100 series, it guarantees high-quality performance. Designed for Through Hole mounting, it offers easy installation. The DPDT contact configuration and On-Off-On switch function provide flexibility in circuit control. Operating at a rated voltage of 28 VDC and 120 VAC, it suits a variety of applications. Its durable construction and wide operating temperature range of -30 to 85 °C make it suitable for both indoor and outdoor use. Trust in the 100DP3T3B2VS3QE for seamless and efficient toggle switching capabilities.