100DP3T4B1M1QE

Heilind Number:ESW100DP3T4B1M1QE
Manufacturer:E-Switch
Manufacturer Number:100DP3T4B1M1QE
ECAD Model:
3D Model

Description:

100DP3T4B1M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T4B1M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:16.26 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T123033
SKU:ESW100DP3T4B1M1QE

Detailed Description

Introducing the 100DP3T4B1M1QE Toggle Switch, a reliable control solution designed for diverse applications. With RoHS compliance and a robust construction, this switch guarantees both performance and environmental responsibility. Operating at 5A and featuring a DPDT contact configuration, it ensures efficient power management. The On-Off-On switch function offers versatility in operations. Its panel mount design and solder termination make installation a breeze. Rated for 28VDC and 120VAC, this switch is suitable for a wide voltage range. With an actuator length of 16.26mm and a panel cut-out diameter of 6.35mm, it combines ease of use with durability. Whether for industrial or commercial use, the 100DP3T4B1M1QE Toggle Switch is the ideal choice for reliable performance in demanding environments.