100DP3T5B1M1QE

Heilind Number:ESW100DP3T5B1M1QE
Manufacturer:E-Switch
Manufacturer Number:100DP3T5B1M1QE
ECAD Model:
3D Model

Description:

100DP3T5B1M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T5B1M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:21.34 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T123026
SKU:ESW100DP3T5B1M1QE

Detailed Description

Introducing the 100DP3T5B1M1QE Toggle Switch, a reliable and versatile component designed for precise control in various electronic applications. This RoHS-compliant switch, also known as T123026, is part of the Series 100 and boasts a robust construction that ensures long-lasting performance. With a rated amperage of 5A and a dual voltage compatibility of 28VDC and 120VAC, it offers flexibility in power management. The panel mount design with a circular 6.35mm cut-out diameter makes installation a breeze, while the solder termination type guarantees secure connectivity. Featuring a DPDT contact configuration and a convenient On-Off-On switch function, it allows for seamless toggling between multiple circuits. The 21.34mm actuator length and -30 to 85°C operating temperature range further enhance its usability in diverse environments. Whether for industrial machinery, automotive systems, or aerospace applications, this Toggle Switch delivers precision and reliability with every switch. Elevate your control panel with the 100DP3T5B1M1QE, the perfect choice for demanding electronic setups.