100DP3T5B1M1QEH

Heilind Number:ESW100DP3T5B1M1QEH
Manufacturer:E-Switch
Manufacturer Number:100DP3T5B1M1QEH
ECAD Model:
3D Model

Description:

ST123026

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T5B1M1QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:21.34 mm
Switch Function:On-Off-On
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST123026
SKU:ESW100DP3T5B1M1QEH

Detailed Description

Introducing the ST123026, a reliable and versatile toggle switch designed for a wide range of applications. With a sturdy panel mount construction, this switch ensures secure installation on any surface. Featuring a durable DPDT contact configuration and a rated voltage of 28VDC/120VAC, it guarantees efficient and safe operation. The convenient On-Off-On switch function allows for easy control, while the solder termination type ensures a stable connection. Suitable for use in diverse environments, this switch has a wide operating temperature range of -30 to 85°C. Trust in the ST123026 for seamless and dependable performance in your electrical systems.