100DP3T5B1VS2QE

Heilind Number:ESW100DP3T5B1VS2QE
Manufacturer:E-Switch
Manufacturer Number:100DP3T5B1VS2QE
ECAD Model:
3D Model

Description:

100DP3T5B1VS2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T5B1VS2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:21.34 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T123024
SKU:ESW100DP3T5B1VS2QE

Detailed Description

Introducing the 100DP3T5B1VS2QE, a versatile and reliable toggle switch designed for demanding applications. With RoHS compliance and a rugged construction, this switch ensures both performance and environmental responsibility. Operating at a rated voltage of 28VDC or 120VAC, it offers a wide range of compatibility. The DPDT contact configuration and On-Off-On switch function provide flexibility in controlling circuits. Featuring a panel mount design with PC Pin termination, installation is convenient and secure. The actuator type, Toggle, guarantees easy operation, while the panel cut-out diameter of 6.35mm fits standard specifications. With an operating temperature range of -30 to 85°C, this switch is suitable for use in various environments. Trust the 100DP3T5B1VS2QE for efficient and durable performance in your projects.