100DP3T5B1VS2QEH

Heilind Number:ESW100DP3T5B1VS2QEH
Manufacturer:E-Switch
Manufacturer Number:100DP3T5B1VS2QEH
ECAD Model:
3D Model

Description:

ST123024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T5B1VS2QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:21.34 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST123024
SKU:ESW100DP3T5B1VS2QEH

Detailed Description

Introducing the 100DP3T5B1VS2QEH, also known as ST123024, a high-performance toggle switch designed for seamless panel mounting applications. This RoHS-compliant switch, boasting a 5A amperage rating, guarantees efficient and reliable operation in various electronic systems. Its DPDT contact configuration and On-Off-On switch function offer versatile control options, while the sturdy construction ensures longevity even in demanding environments. The sleek toggle actuator, with a length of 21.34mm, provides tactile feedback and precise operation. Rated for both 28VDC and 120VAC, this switch is suitable for a wide range of voltage requirements. With a panel cut-out diameter of 6.35mm, installation is a breeze. Operating flawlessly in temperatures ranging from -30 to 85°C, the 100DP3T5B1VS2QEH is a dependable choice for critical applications in industries such as aerospace, telecommunications, and more. Elevate your control solutions with this premium toggle switch.