100DP3T5B3M1QE

Heilind Number:ESW100DP3T5B3M1QE
Manufacturer:E-Switch
Manufacturer Number:100DP3T5B3M1QE
ECAD Model:
3D Model

Description:

100DP3T5B3M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T5B3M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:23.12 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T106002
SKU:ESW100DP3T5B3M1QE

Detailed Description

Introducing the 100DP3T5B3M1QE, a versatile and reliable toggle switch designed for seamless panel mounting in various electronic applications. With a robust construction and RoHS compliance, this switch guarantees both high performance and environmental responsibility. Operating at an amperage of 5A and featuring a DPDT contact configuration, it ensures efficient power control. The On-Off-On switch function, paired with a rated voltage of 28VDC or 120VAC, offers flexibility in operation. Its durable toggle actuator, measuring 23.12mm in length, provides easy and precise handling. With a solder termination type and a panel cut-out diameter of 6.35mm, installation is straightforward. Engineered for durability, this switch functions flawlessly in temperatures ranging from -30 to 85°C, making it ideal for a wide range of industrial and commercial applications. Experience seamless control and peace of mind with the 100DP3T5B3M1QE toggle switch.