100DP3T5B3M1QEH

Heilind Number:ESW100DP3T5B3M1QEH
Manufacturer:E-Switch
Manufacturer Number:100DP3T5B3M1QEH
ECAD Model:
3D Model

Description:

ST106002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T5B3M1QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:23.12 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST106002
SKU:ESW100DP3T5B3M1QEH

Detailed Description

Introducing the 100DP3T5B3M1QEH, a high-performance ST106002 toggle switch designed for precision control in electronic applications. With RoHS compliance, this switch ensures environmental responsibility without compromising on quality. Featuring a rugged panel mount construction, it guarantees durability in any setting. The DPDT contact configuration offers versatile functionality, while the On-Off-On switch function provides convenient operation. Rated for 28 VDC and 120 VAC, it handles diverse power requirements with ease. Solder termination and a circular panel cut-out make installation a breeze. With an operating temperature range of -30 to 85 °C, this switch is suitable for use in a wide range of environments. Explore the 100 series for more reliable switching solutions.