100DP3T5B4M2QE

Heilind Number:ESW100DP3T5B4M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP3T5B4M2QE
ECAD Model:
3D Model

Description:

T123039

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T5B4M2QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:23.12 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T123039
SKU:ESW100DP3T5B4M2QE

Detailed Description

Introducing the 100DP3T5B4M2QE Toggle Switch, a reliable and versatile component designed for seamless through-hole mounting. With a robust construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. Operating at a maximum amperage of 5A and rated for 28VDC or 120VAC, it offers precise control in various electrical applications. The DPDT contact configuration ensures efficient connectivity, while the On-Off-On switch function allows for convenient toggling. Featuring a sleek actuator design with a length of 23.12mm, this switch combines functionality with ergonomic appeal. Ideal for a wide range of industries, from automotive to industrial machinery, the 100DP3T5B4M2QE is a dependable solution for your switching needs. Order now and experience seamless operation in any environment.