100DP3T5B4M2RE

Heilind Number:ESW100DP3T5B4M2RE
Manufacturer:E-Switch
Manufacturer Number:100DP3T5B4M2RE
ECAD Model:
3D Model

Description:

T123040

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T5B4M2RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:23.12 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T123040
SKU:ESW100DP3T5B4M2RE

Detailed Description

Introducing the 100DP3T5B4M2RE, a versatile toggle switch designed for uncompromising performance. With a short description of T123040, this RoHS-compliant switch guarantees environmental responsibility without sacrificing quality. Part of the 100 series, it offers a seamless amperage of .4 VA, making it ideal for various applications. Its Through Hole mount type ensures secure installation, while the Toggle switch and actuator type provide easy operation. Rated for 20 VAC and 20 VDC, this switch is reliable in both AC and DC circuits. Featuring a DPDT contact configuration and On-Off-On switch function, it offers enhanced versatility. The PC Pin termination type simplifies connectivity, and with an operating temperature range of -30 to 85 °C, it is suitable for diverse environments. Explore our range of products, including Toggle Switches, and experience the excellence of the 100DP3T5B4M2RE.