100DP3T5B5M2QE

Heilind Number:ESW100DP3T5B5M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP3T5B5M2QE
ECAD Model:
3D Model

Description:

100DP3T5B5M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T5B5M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:21.34 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T123057
SKU:ESW100DP3T5B5M2QE

Detailed Description

Introducing the 100DP3T5B5M2QE Toggle Switch, a versatile and reliable panel-mounted component perfect for various applications. With RoHS compliance assured, this switch guarantees environmental responsibility. Operating at 5A and offering a DPDT contact configuration, it delivers efficient performance. The On-Off-On switch function and 28VDC/120VAC rated voltage make it suitable for a wide range of uses. Featuring a sturdy toggle actuator and PC Pin termination, installation is a breeze. Its durable construction, with an operating temperature range of -30 to 85°C, ensures longevity even in challenging environments. The 100DP3T5B5M2QE is the ideal choice for demanding toggle switch requirements.