100DP3T6B11M1RE

Heilind Number:ESW100DP3T6B11M1RE
Manufacturer:E-Switch
Manufacturer Number:100DP3T6B11M1RE
ECAD Model:
3D Model

Description:

100DP3T6B11M1RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T6B11M1RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T121032
SKU:ESW100DP3T6B11M1RE

Detailed Description

Introducing the 100DP3T6B11M1RE Toggle Switch, a versatile and reliable component designed for seamless panel mounting. With its RoHS compliance, you can trust in its environmentally friendly construction. Featuring a DPDT contact configuration and a flat actuator with anti-rotation design, this switch guarantees precision and durability in operation. The On-Off-On switch function offers flexibility in usage, perfect for various applications. Rated for 20 VAC and 20 VDC, it ensures efficient power control. Solder termination type and a panel cut-out diameter of 6.35mm make installation a breeze. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is ideal for both standard and challenging environments. Elevate your project with the 100DP3T6B11M1RE, where quality and performance converge.