100DP3T6B11M2QE

Heilind Number:ESW100DP3T6B11M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP3T6B11M2QE
ECAD Model:
3D Model

Description:

100DP3T6B11M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T6B11M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T123036
SKU:ESW100DP3T6B11M2QE

Detailed Description

Introducing the 100DP3T6B11M2QE, a versatile and reliable toggle switch designed for precision control in electronic systems. With a sleek panel mount design and flat actuator type, this switch ensures seamless operation without the risk of rotation, making it ideal for applications where stability is paramount. Featuring a double-pole, double-throw contact configuration and a convenient On-Off-On switch function, it offers enhanced flexibility in managing circuit connections. Rated for 5A at 28VDC or 120VAC, it guarantees efficient power handling. The durable PC Pin(s) termination type and ROHS compliance further attest to its quality and environmental responsibility. Its compact circular panel cut-out diameter of 6.35mm allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is the perfect choice for demanding environments. Trust in the 100DP3T6B11M2QE for seamless performance and peace of mind in your electronic systems.