100DP3T6B11VS5QE

Heilind Number:ESW100DP3T6B11VS5QE
Manufacturer:E-Switch
Manufacturer Number:100DP3T6B11VS5QE
ECAD Model:
3D Model

Description:

100DP3T6B11VS5QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T6B11VS5QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T123060
SKU:ESW100DP3T6B11VS5QE

Detailed Description

Introducing the 100DP3T6B11VS5QE Panel Mount Toggle Switch, a versatile and reliable component designed for seamless integration into electronic systems. With RoHS compliance and a rugged construction, this switch guarantees both performance and environmental responsibility. The DPDT contact configuration ensures efficient power control, while the On-Off-On switch function offers flexibility in operation. The flat actuator with anti-rotation feature not only enhances user experience but also ensures precise functionality. Rated for 5A at 28VDC and 120VAC, this switch is suitable for a wide range of applications. Its panel mount design, with a circular 6.35mm cut-out diameter, allows for easy installation. Whether in industrial machinery or consumer electronics, the 100DP3T6B11VS5QE is the perfect choice for dependable switching solutions.