100DP3T6B11VS5RE

Heilind Number:ESW100DP3T6B11VS5RE
Manufacturer:E-Switch
Manufacturer Number:100DP3T6B11VS5RE
ECAD Model:
3D Model

Description:

100DP3T6B11VS5RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T6B11VS5RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T123062
SKU:ESW100DP3T6B11VS5RE

Detailed Description

Introducing the 100DP3T6B11VS5RE Toggle Switch, a versatile and reliable component for your electronic applications. With ROHS compliance and part aliases T123062, this switch guarantees quality and compatibility. The flat anti-rotation actuator ensures precise control, while the DPDT contact configuration offers flexibility in operation. Ideal for panel mounting, it features a panel cut-out diameter of 6.35mm, making installation a breeze. The On-Off-On switch function and rated voltage of 20 VAC/20 VDC cater to various circuit requirements. Operable in a wide temperature range from -30 to 85°C, it ensures durability in diverse environments. Trust in the 100 series for efficient and durable toggling solutions.