100DP3T6B15M3RE

Heilind Number:ESW100DP3T6B15M3RE
Manufacturer:E-Switch
Manufacturer Number:100DP3T6B15M3RE
ECAD Model:
3D Model

Description:

100DP3T6B15M3RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T6B15M3RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T121086
SKU:ESW100DP3T6B15M3RE

Detailed Description

Introducing the 100DP3T6B15M3RE, a versatile and reliable toggle switch designed for precision control in various electronic applications. With its compact Panel Mount design and RoHS compliance, this switch is not only environmentally friendly but also easy to install. The actuator features a Flat (Anti-Rotation) design, ensuring smooth operation and preventing accidental activation. The switch function, On-Off-On, offers flexibility in usage, while the DPDT contact configuration guarantees efficient power distribution. Rated for 20 VAC and 20 VDC, this switch is suitable for a wide range of voltage applications. Its durable construction and operating temperature range of -30 to 85 °C make it ideal for both indoor and outdoor use. Whether you're a DIY enthusiast or a professional in need of a reliable toggle switch, the 100DP3T6B15M3RE is the perfect choice for your project.