100DP3T6B15M3REH

Heilind Number:ESW100DP3T6B15M3REH
Manufacturer:E-Switch
Manufacturer Number:100DP3T6B15M3REH
ECAD Model:
3D Model

Description:

ST121086

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T6B15M3REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Flat (Anti-Rotation)
Rated Voltage:20 VAC, 20 VDC
Actuator Length:12.3 mm
Switch Function:On-Off-On
Termination Type:Quick Connect
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST121086
SKU:ESW100DP3T6B15M3REH

Detailed Description

Introducing the 100DP3T6B15M3REH, a versatile toggle switch designed for seamless panel mounting in a variety of applications. With its compact design and RoHS compliance, this switch is not only environmentally friendly but also space-efficient. Operating at a low amperage of .4 VA, it offers reliable performance while conserving energy. The flat actuator with anti-rotation feature ensures precise control, making it ideal for On-Off-On switch functions. Featuring a durable DPDT contact configuration, it guarantees dependable connectivity. With a rated voltage of 20 VAC and 20 VDC, this switch is suitable for both AC and DC power systems. Its quick connect termination type simplifies installation, while the circular panel cut-out diameter of 6.35 mm allows for easy integration. Built to withstand harsh conditions, it offers an operating temperature range of -30 to 85 °C. Whether for industrial machinery, automotive systems, or electronic devices, the 100DP3T6B15M3REH is the perfect choice for reliable and efficient switching.