100DP3T7B13M2QE

Heilind Number:ESW100DP3T7B13M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP3T7B13M2QE
ECAD Model:
3D Model

Description:

100DP3T7B13M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T7B13M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:13 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T131018
SKU:ESW100DP3T7B13M2QE

Detailed Description

Introducing the 100DP3T7B13M2QE Panel Mount Toggle Switch, a versatile and reliable component for your electronic projects. With RoHS compliance, you can trust in its environmentally-friendly design. The DPDT contact configuration and On-Off-On switch function provide flexibility in controlling circuits, while the 5A amperage rating ensures efficient power handling. Operating at voltages of 28VDC and 120VAC, this switch is suitable for a range of applications. Its 13mm actuator length and durable construction make it easy to use and long-lasting. With PC Pin termination, installation is simple. Whether you're a professional or hobbyist, this Toggle Switch from the 100 series guarantees quality and performance.