100DP3T7B13M7RE

Heilind Number:ESW100DP3T7B13M7RE
Manufacturer:E-Switch
Manufacturer Number:100DP3T7B13M7RE
ECAD Model:
3D Model

Description:

100DP3T7B13M7RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T7B13M7RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle, Vertical
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:13 mm
Switch Function:On-Off-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 11.91 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T121096
SKU:ESW100DP3T7B13M7RE

Detailed Description

Introducing the 100DP3T7B13M7RE Toggle Switch, a high-quality panel mount switch designed for versatile applications. This ROHS-compliant switch, also known as T121096, is part of the 100 series and offers a reliable amperage of .4 VA. With its convenient right-angle or vertical mount options, it provides flexibility in installation. The Toggle actuator type ensures easy operation, while the DPDT contact configuration allows for efficient switching. Rated for 20 VAC and 20 VDC, this switch is suitable for a wide range of electronic devices. Its durable construction and wide operating temperature range of -30 to 85 °C guarantee performance in various environments. Whether for industrial, automotive, or consumer electronics, the 100DP3T7B13M7RE Toggle Switch is the perfect choice for your switching needs.