100DP3T8B13M1RE

Heilind Number:ESW100DP3T8B13M1RE
Manufacturer:E-Switch
Manufacturer Number:100DP3T8B13M1RE
ECAD Model:
3D Model

Description:

100DP3T8B13M1RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP3T8B13M1RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:18 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T102315
SKU:ESW100DP3T8B13M1RE

Detailed Description

Introducing the 100DP3T8B13M1RE Toggle Switch, a versatile and reliable component designed for seamless panel mounting. With a compact construction and ROHS compliance, this switch exemplifies both efficiency and environmental responsibility. Boasting a .4 VA amperage and DPDT contact configuration, it ensures optimal performance in various applications. The On-Off-On switch function, along with a 20 VAC/20 VDC rated voltage, offers flexibility in controlling power flow. Featuring a sturdy toggle actuator and solder termination type, installation is a breeze. Its operating temperature range of -30 to 85°C guarantees durability in harsh environments. Ideal for a wide range of industries, from automotive to aerospace, the 100DP3T8B13M1RE is the perfect choice for your switching needs.