100DP4T1B1M1QEH

Heilind Number:ESW100DP4T1B1M1QEH
Manufacturer:E-Switch
Manufacturer Number:100DP4T1B1M1QEH
ECAD Model:
3D Model

Description:

TOGGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP4T1B1M1QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:10.41 mm
Switch Function:ON-OFF-ON
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST124003
SKU:ESW100DP4T1B1M1QEH

Detailed Description

Introducing the 100DP4T1B1M1QEH Toggle Switch, a versatile and reliable component perfect for a wide range of applications. With its ROHS compliance, you can trust in both its performance and environmental responsibility. This switch, also known by the alias ST124003, is part of the 100 series and offers a high amperage rating of 5A. Designed for panel mount installation, it features a durable toggle actuator for easy operation. Rated for use with both 28VDC and 120VAC, it ensures consistent functionality in various power systems. The DPDT contact configuration and unique (On)-Off-(On) switch function provide flexibility in control. Solder termination and a panel cut-out diameter of 6.35mm streamline installation. Operating flawlessly in temperatures ranging from -30 to 85°C, this toggle switch guarantees reliable performance even in harsh conditions. Trusted for its quality and performance, it is a must-have in the realm of electronic components.