100DP4T1B1M6QE

Heilind Number:ESW100DP4T1B1M6QE
Manufacturer:E-Switch
Manufacturer Number:100DP4T1B1M6QE
ECAD Model:
3D Model

Description:

100DP4T1B1M6QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP4T1B1M6QE
Series:100
Amperage:5 A
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:10.41 mm
Switch Function:ON-OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T124008
SKU:ESW100DP4T1B1M6QE

Detailed Description

Introducing the 100DP4T1B1M6QE, a versatile and reliable toggle switch designed for a wide range of applications. With a sleek panel mount, right-angle configuration, this switch offers easy installation and seamless integration into your setup. Featuring a double-pole, double-throw (DPDT) contact configuration and a unique (On)-Off-(On) switch function, it provides precise control and flexibility. Rated for 5A at both 28VDC and 120VAC, it ensures efficient power management. The RoHS compliance guarantees environmental responsibility, while the durable construction and operating temperature range of -30 to 85°C make it suitable for various environments. Whether you're in electronics, aerospace, or industrial automation, the 100DP4T1B1M6QE is the perfect choice for your switching needs.