100DP4T1B1M7QE

Heilind Number:ESW100DP4T1B1M7QE
Manufacturer:E-Switch
Manufacturer Number:100DP4T1B1M7QE
ECAD Model:
3D Model

Description:

100DP4T1B1M7QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP4T1B1M7QE
Series:100
Amperage:5 A
Mount Type:Panel Mount, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T124009
SKU:ESW100DP4T1B1M7QE

Detailed Description

Introducing the 100DP4T1B1M7QE, a versatile and reliable toggle switch designed for precision control in electronic applications. With RoHS compliance and a durable construction, this switch ensures both performance and environmental responsibility. Operating at 28 VDC and 120 VAC, it offers the flexibility to suit various power requirements. Featuring a DPDT contact configuration and (On)-Off-(On) switch function, it facilitates seamless toggling between two separate circuits. The panel mount design, available in Right Angle or Vertical orientation, provides easy installation on panels or enclosures. With an actuator length of 10.41mm and a panel cut-out diameter of 6.35mm, it offers ergonomic operation while conserving space. The 100DP4T1B1M7QE is the perfect solution for applications demanding precise and efficient switching capabilities, making it an essential component in the world of electronics.