100DP4T1B4M2QE

Heilind Number:ESW100DP4T1B4M2QE
Manufacturer:E-Switch
Manufacturer Number:100DP4T1B4M2QE
ECAD Model:
3D Model

Description:

T124015

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP4T1B4M2QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:12.19 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T124015
SKU:ESW100DP4T1B4M2QE

Detailed Description

Introducing the 100DP4T1B4M2QE Toggle Switch, a reliable and versatile component designed for a wide range of applications. With a compact design and through-hole mount type, this switch is easy to install and perfect for space-constrained projects. The toggle actuator provides tactile feedback, making it easy to operate, while its DPDT contact configuration ensures efficient and precise switching. Rated for 5A at 28VDC and 120VAC, this switch is suitable for various power requirements. Its rugged construction and RoHS compliance guarantee durability and environmental responsibility. Whether you're a hobbyist or a professional engineer, the 100DP4T1B4M2QE is the perfect choice for your toggle switch needs.