100DP4T1B4M7QE

Heilind Number:ESW100DP4T1B4M7QE
Manufacturer:E-Switch
Manufacturer Number:100DP4T1B4M7QE
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP4T1B4M7QE
Series:100
Amperage:5 A
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.19 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T121155
SKU:ESW100DP4T1B4M7QE

Detailed Description

Introducing the 100DP4T1B4M7QE Toggle Switch, a versatile and reliable component designed for a variety of applications. With a sleek Flat (Anti-Rotation) actuator, this switch ensures smooth operation and prevents accidental activation. Featuring a Double Pole Double Throw (DPDT) contact configuration, it offers enhanced connectivity options. Its (On)-Off-(On) switch function allows for flexible control. The Through Hole, Right Angle, and Vertical mount options provide easy installation on PCBs. Rated for 5A at 28VDC and 120VAC, this switch guarantees efficient performance. With a wide operating temperature range of -30 to 85°C, it is suitable for use in diverse environments. Trust in the 100DP4T1B4M7QE for quality and durability in your electronic projects.