100DP4T2B3M1QE

Heilind Number:ESW100DP4T2B3M1QE
Manufacturer:E-Switch
Manufacturer Number:100DP4T2B3M1QE
ECAD Model:
3D Model

Description:

100DP4T2B3M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP4T2B3M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:6.86 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T124017
SKU:ESW100DP4T2B3M1QE

Detailed Description

Introducing the 100DP4T2B3M1QE, a high-quality toggle switch that combines versatility with reliability. This switch, also known by the part alias T124017, is designed for seamless panel mount installation, making it perfect for a wide range of applications. With a rated amperage of 5A and a contact configuration of DPDT, it ensures efficient and effective performance. The (On)-Off-(On) switch function offers flexibility in operation. Crafted for durability, it is RoHS compliant and built to withstand an operating temperature range of -30 to 85°C. Its actuator type and length of 6.86mm provide easy and precise toggling. Supporting both 28VDC and 120VAC, it is suitable for various power systems. The solder termination type guarantees secure connectivity. Whether in industrial settings or electronic devices, this toggle switch from the 100 series is a dependable choice for control and power management.