100DP4T2B4M7RE

Heilind Number:ESW100DP4T2B4M7RE
Manufacturer:E-Switch
Manufacturer Number:100DP4T2B4M7RE
ECAD Model:
3D Model

Description:

T121076

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP4T2B4M7RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:6.86 mm
Switch Function:ON-OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T121076
SKU:ESW100DP4T2B4M7RE

Detailed Description

Introducing the 100DP4T2B4M7RE, a versatile and reliable toggle switch designed for a wide range of applications. With a rugged construction and through-hole mounting, this switch ensures secure and stable installation, whether it's used in industrial machinery or electronic devices. The DPDT contact configuration offers precise control, while the (On)-Off-(On) switch function allows for flexible operation. Rated for 20 VAC and 20 VDC, this switch is suitable for various power systems. Its RoHS compliance underscores our commitment to environmental responsibility. Trust in the 100DP4T2B4M7RE for durable performance in any setting.